General Electric QRW040A0P41

Converter Dc/dc 1.2V 48W Out T/h

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-QRW040A0P41Contact
>1wk
QRW040A0P41Contact
>1wk

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency85 %
FeaturesOCP, OTP, OVP
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current40 A
Max Power Dissipation48 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 11.2 V
Dimensions
Height9.652 mm
Length57.912 mm
Width36.83 mm

Engineering Resources

View Evaluation kits and Reference designs for General Electric QRW040A0P41.

Descriptions

Descriptions of General Electric QRW040A0P41 provided by its distributors.

CONVERTER DC/DC 1.2V 48W OUT T/H

Manufacturer Aliases

General Electric has several brands around the world that distributors may use as alternate names. General Electric may also be known as the following names:

  • GE
  • GE Sensing
  • GE LIGHTING
  • GE ENERGY
  • GE Critical Power
  • GE THERMOMETRICS
  • GENERAL ELECTRIC SOLID STATE
  • GENERAL ELECTRIC COMPANY
  • GE INDUSTRIAL SYSTEMS
  • Ge Industrial
  • GE MEASUREMENT & CONTROL
  • GE GENERAL ELECTRIC
  • GE Infrastructure Sensing
  • GE SENSING / THERMOMETRICS
  • GE/R
  • GE POWER ELECTRONICS
  • GE Energy Industrial Solutions
  • GENERAL ELEC
  • General Electric (GE)
  • GE MEASUREMENT & CONTROL/GE SENSING
  • GE NOVA
  • GE Solid State
  • GENERAL ELECTRIC SUPPLY
  • GE/HARRIS
  • GE LAMPS

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency85 %
FeaturesOCP, OTP, OVP
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current40 A
Max Power Dissipation48 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 11.2 V
Dimensions
Height9.652 mm
Length57.912 mm
Width36.83 mm

Compliance

Environmental Classification
RoHSNon-Compliant