onsemi QRE1113

QRE1113 Series 30 V 50 mA Through Hole Miniature Reflective Object Sensor
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins4
Weight62 mg
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Fall Time20 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current50 mA
Max Collector Current20 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output TypePhototransistor
Output Voltage30 V
PackagingCut Tape
Power Dissipation75 mW
Response Time20 µs
Reverse Breakdown Voltage5 V
Reverse Voltage5 V
Reverse Voltage (DC)5 V
Rise Time20 µs
Schedule B8541408000
Sensing Distance5.0038 mm
Wavelength940 nm
Dimensions
Height1.7 mm
Length3.6 mm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for onsemi QRE1113.

Future Electronics
Datasheet8 pages5 years ago
onsemi
Datasheet8 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet8 pages10 years ago
Technical Drawing1 page11 years ago
Datasheet8 pages12 years ago
Newark
Datasheet8 pages8 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Upverter
Datasheet9 pages4 years ago
Technical Drawing1 page4 years ago
iiiC
Datasheet8 pages12 years ago

Inventory History

3 month trend:
+53.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi QRE1113.

Related Parts

Descriptions

Descriptions of onsemi QRE1113 provided by its distributors.

QRE1113 Series 30 V 50 mA Through Hole Miniature Reflective Object Sensor
Photointerrupter Reflective Phototransistor 4-Pin DIP Tube - Rail/Tube
Optical Switches, Reflective, Phototransistor Output Reflective Object Sensor
Diffuse Photoelectric Sensor, 1-Channel, Rectangular, Through Hole Mount
SENSOR REFL 1MM PHOTOTRANS THRU
OPTO CPLR, PHOTOTRANSISTOR, DIP-4; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:30V; Opto Case Style:DIP; No. of Pins:4; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • QRE1113.

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins4
Weight62 mg
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Fall Time20 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current50 mA
Max Collector Current20 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output TypePhototransistor
Output Voltage30 V
PackagingCut Tape
Power Dissipation75 mW
Response Time20 µs
Reverse Breakdown Voltage5 V
Reverse Voltage5 V
Reverse Voltage (DC)5 V
Rise Time20 µs
Schedule B8541408000
Sensing Distance5.0038 mm
Wavelength940 nm
Dimensions
Height1.7 mm
Length3.6 mm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for onsemi QRE1113.

Future Electronics
Datasheet8 pages5 years ago
onsemi
Datasheet8 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet8 pages10 years ago
Technical Drawing1 page11 years ago
Datasheet8 pages12 years ago
Newark
Datasheet8 pages8 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Upverter
Datasheet9 pages4 years ago
Technical Drawing1 page4 years ago
iiiC
Datasheet8 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago