HIROSE ELECTRIC QR/P18-12PA

Rack and Panel Connector That Supports High-Speed Transmission: QR/P18 Series (HIROSE ELECTRIC)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountPanel
Technical
Number of Positions12
Number of Rows2
Dimensions
Pitch1.4986 mm

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC QR/P18-12PA.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC QR/P18-12PA provided by its distributors.

Rack and Panel Connector That Supports High-Speed Transmission: QR/P18 Series (HIROSE ELECTRIC)
Rack & Panel Connectors PLUG HSNG 1.5MM 12P
CONN PLG RACK&PNL 12P FREE HANG

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
MountPanel
Technical
Number of Positions12
Number of Rows2
Dimensions
Pitch1.4986 mm

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant