Epson Q24FA20H00005

CRYSTAL, FA-20H, 26 MHZ, 9 PF; Frequency Nom: 26MHz; Crystal Case: SMD, 2.5mm x 2mm; Stability + / -: 10ppm; Load...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for Q24FA20H00005. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Frequency26 MHz
Frequency Stability10 ppm
Frequency Tolerance0.001 %
Load Capacitance9 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for Epson Q24FA20H00005.

Newark
Datasheet2 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Epson Q24FA20H00005.

Descriptions

Descriptions of Epson Q24FA20H00005 provided by its distributors.

CRYSTAL, FA-20H, 26 MHZ, 9 PF; Frequency Nom:26MHz; Crystal Case:SMD, 2.5mm x 2mm; Stability + / -:10ppm; Load Capacitance:9pF;

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • EPS
  • Epson Electronics America Inc-Semiconductor Div
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • Epson Electronics
  • EPSON ELECTRONICS AMERICA
  • SRM
  • EPSON AMERICA
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Frequency26 MHz
Frequency Stability10 ppm
Frequency Tolerance0.001 %
Load Capacitance9 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for Epson Q24FA20H00005.

Newark
Datasheet2 pages14 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant