📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Qualtek Q2-F-1-01-MS50FT

Tubing, Heat Shrink, Flame Retardant, Blk Polyolefin, 50FT. L, 2: 1 Shrink Ratio
$ 27.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek Q2-F-1-01-MS50FT.

IHS

Datasheet2 pages11 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 50FT. L, 2:1 SHRINK RATIO
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 50FT. L, 3:1 SHRINK RATIO
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 50FT. L, 3:1 SHRINK RATIO

Descriptions

Descriptions of Qualtek Q2-F-1-01-MS50FT provided by its distributors.

TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN,50FT. L,2:1 SHRINK RATIO
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 25.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Heat Shrink Tubing & Sleeves 1 50FT SPOOL BLK
Qualtek Black 2:1 1" 25.4mm Heat Shrink on Mini Spool 50' Put-Ups
HEAT SHRINKABLE SINGLE WA YOLEFIN TUBING
Q2-F-1-01-MS50FT, QUALTEK ELECTRONICS
HEATSHRINK POLY Q2F 1" BLK 50'
Heat-Shrink Tubing, 2:1, 25.4Mm, Black; Shrink Ratio:2:1; I.d. Supplied - Imperial:1"; I.d. Supplied - Metric:25.4Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:50Ft; Length - Metric:15.24M; Product Range:Q2-F Series Rohs Compliant: Yes |Qualtek Electronics Q2-F-1-01-MS50FT

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO