CUI PYB30-Q24-T512

Module DC-DC 24VIN 3-OUT 5V/12V/-12V 3A/0.625A/-0.625A 30W 7-Pin DIP Module

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Weight49.999997 g
Technical
Current - Output 13 A
Current - Output 2625 mA
Current - Output 3625 mA
Efficiency88 %
FeaturesOCP, OVP, SCP, UVLO
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage36 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Power Dissipation30 W
Min Input Voltage9 V
Min Operating Temperature-40 °C
Number of Outputs3
Output Power30 W
Output Voltage12 V
Schedule B8542390000
Voltage - Output 15 V
Voltage - Output 212 V
Voltage - Output 3-12 V
Dimensions
Height11.938 mm
Length50.8 mm
Width40.64 mm

Documents

Download datasheets and manufacturer documentation for CUI PYB30-Q24-T512.

CUI
Datasheet7 pages6 years ago
Datasheet7 pages7 years ago
Datasheet7 pages8 years ago
Datasheet7 pages10 years ago
Sager Electronics
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago
Electro Sonic
Datasheet7 pages6 years ago
Future Electronics
Datasheet7 pages6 years ago
Datasheet7 pages10 years ago

Inventory History

3 month trend:
-34.19%

Engineering Resources

View Evaluation kits and Reference designs for CUI PYB30-Q24-T512.

Related Parts

Descriptions

Descriptions of CUI PYB30-Q24-T512 provided by its distributors.

Module DC-DC 24VIN 3-OUT 5V/12V/-12V 3A/0.625A/-0.625A 30W 7-Pin DIP Module
PYB30 Series 30 W Triple Output 5/¡À12 Vdc Encapsulated DC-DC Converter
5/12/-12 Vdc, 3/0.625/-0.625 A, 30 W, 9~36 Vdc Input Range
Isolated DC/DC Converters - Through Hole Isolated Board Mount DC-DC Cnvrt

Manufacturer Aliases

CUI has several brands around the world that distributors may use as alternate names. CUI may also be known as the following names:

  • CUI INC
  • CUI STACK
  • CUI Devices
  • CUI INC (VA)
  • CUI Inc/V-Infinity
  • CUI Inc/Tosoku

Part Number Aliases

This part may be known by these alternate part numbers:

  • PYB30Q24T512

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Weight49.999997 g
Technical
Current - Output 13 A
Current - Output 2625 mA
Current - Output 3625 mA
Efficiency88 %
FeaturesOCP, OVP, SCP, UVLO
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage36 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Power Dissipation30 W
Min Input Voltage9 V
Min Operating Temperature-40 °C
Number of Outputs3
Output Power30 W
Output Voltage12 V
Schedule B8542390000
Voltage - Output 15 V
Voltage - Output 212 V
Voltage - Output 3-12 V
Dimensions
Height11.938 mm
Length50.8 mm
Width40.64 mm

Documents

Download datasheets and manufacturer documentation for CUI PYB30-Q24-T512.

CUI
Datasheet7 pages6 years ago
Datasheet7 pages7 years ago
Datasheet7 pages8 years ago
Datasheet7 pages10 years ago
Sager Electronics
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago
Electro Sonic
Datasheet7 pages6 years ago
Future Electronics
Datasheet7 pages6 years ago
Datasheet7 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements