📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TDK-Lambda PXB15-24S12/NT

Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output 12V 1.3A; 15W
$ 48.74
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXB15-24S12/NT.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Master Electronics

X-ON

RS (Formerly Allied Electronics)

CAD Models

Download TDK-Lambda PXB15-24S12/NT symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 4 months ago)

Related Parts

TDK-LambdaPXD1524S12
Module DC-DC 1-OUT 12V 1.25A 15W 6-Pin
TDK-LambdaPXA15-24S12/NT
Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output 12V 1.25A; 15W
TDK-LambdaPXD2024S12
DC-DC Converters, Power module type, Output: 20W, 12V, Isolated type

Descriptions

Descriptions of TDK-Lambda PXB15-24S12/NT provided by its distributors.

Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output 12V 1.3A; 15W
Module DC-DC 1-OUT 12V 1.3A 15.6W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Isolated DC/DC Converters - Through Hole 15W 12V 1.3A
DC-DC Converters, Power module type, Output: 15W, 12V, Isolated type, Option: Negative logic remote ON/OFF, Trim - remote adjust
Dc-Dc Converter, Iso Pol, 1 O/P, 15.6W, 1.3A, 12V; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:15.6W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda PXB15-24S12/NT

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXB15-24S12NT
  • PXB1524S12/NT
  • PXB1524S12NT