Honeywell PX2CN2XX100PACHX

Pressure Transducers: Heavy Duty PX2 Series, DIN EN 175301-803C Connector

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Accuracy0.25 %
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Operating Supply Current20 mA
Operating Supply Voltage30 V
PackagingBulk
Pressure TypeAbsolute
Voltage Rating30 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Honeywell PX2CN2XX100PACHX.

Sager Electronics
Datasheet10 pages3 years ago
Datasheet10 pages6 years ago
Datasheet10 pages11 years ago
Honeywell
Instruction Sheet9 pages6 years ago
Master Electronics
Datasheet17 pages10 years ago
Electro Sonic
Datasheet18 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages2 years ago
Newark
Datasheet14 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell PX2CN2XX100PACHX.

Related Parts

Descriptions

Descriptions of Honeywell PX2CN2XX100PACHX provided by its distributors.

Pressure Transducers: Heavy Duty PX2 Series, DIN EN 175301-803C Connector
Pressure Transducer, 100Psi, 1/8"-27 Npt; Operating Pressure Max:100Psi; Sensor Output:Current; Pressure Measurement Type:Absolute; Voltage Rating:30V; Port Style:1/8" - 27 Npt; Supply Current:-; Product Range:Px2 Series Rohs Compliant: Yes |Honeywell PX2CN2XX100PACHX
PX2 Series Heavy Duty Pressure Transducer, absolute, 0 psi to 100 psi, 8 V to 30 V input, 4 mA to 20 mA output, 1/8-27 NPT, DIN (EN 175301-803C) Honeywell’s PX2 Series Heavy Duty Pressure Transducers are a portfolio of configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing. The PX2 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC. These transducers measure absolute, sealed gage, or vented gage pressure. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure, sealed gage versions have an internal pressure reference of one atmosphere at sea level, and vented gage versions measure pressure with respect to ambient pressure. They are RoHS compliant and are designed and manufactured according to ISO 9001 standards. Value to Customers Media compatibility: Common HFC (hydrofluorocarbon) refrigerants such as R410A and R134A, next generation low global warming potential (GWP) refrigerants such as R448A (Solstice® N40), R32 and R1234ZE, engine oil, petroleum-based hydraulic fluids, DOT 3 brake fluid, and dry air. For ammonia and other corrosive media, see Honeywell’s SPT Series. Enhanced durability: The PX2 Series can operate in the rigorous environments commonly found in HVAC/R and air compressor applications. The sensor can survive at least 10 million pressure cycles and has an ingress protection rating up to IP69K.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Technical
Accuracy0.25 %
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Operating Supply Current20 mA
Operating Supply Voltage30 V
PackagingBulk
Pressure TypeAbsolute
Voltage Rating30 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Honeywell PX2CN2XX100PACHX.

Sager Electronics
Datasheet10 pages3 years ago
Datasheet10 pages6 years ago
Datasheet10 pages11 years ago
Honeywell
Instruction Sheet9 pages6 years ago
Master Electronics
Datasheet17 pages10 years ago
Electro Sonic
Datasheet18 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages2 years ago
Newark
Datasheet14 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago