📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Multicomp PVC-10-0-CL

Flexible Sleeving PVC (Polyvinylchloride) Black for 10mm Diameter Cables
$ 54.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp PVC-10-0-CL.

Farnell

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-21.56%

Descriptions

Descriptions of Multicomp PVC-10-0-CL provided by its distributors.

Flexible Sleeving PVC (Polyvinylchloride) Black for 10mm Diameter Cables
Avnet Japan
Sleeving, Flexible, 10 Mm, Pvc (Polyvinylchloride), Black, 100 M Rohs Compliant: Yes |Multicomp Pro PVC-10-0-CL
SLEEVING, INS, 10MM, BLACK, 100M; Sleeving / Tubing Type: Flexible; Sleeving Material: PVC (Polyvinylchloride); Sleeving Colour: Black; Internal Diameter: 10mm; Length - Metric: 100m; Length - Imperial: 328ft; Product Range: -;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]