📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

CUI Inc PVB3-D24-S5-D

Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 10-Pin DIP Module
$ 13.65
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CUI Inc PVB3-D24-S5-D.

IHS

Datasheet6 pages2 years ago

Future Electronics

CUI Inc

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-82.89%

CAD Models

Download CUI Inc PVB3-D24-S5-D symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 10-Pin DIP Module
PUZ3-D 36 V 600 mA 3 W Isolated Through Hole DC-DC Converter
Recom PowerRW-2405S
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 18-36; V. Out: 05; mA. Out: 400

Descriptions

Descriptions of CUI Inc PVB3-D24-S5-D provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 10-Pin DIP Module
PVB3-D Series 3 W 24 Vin 5 Vout Isolated DC-DC Converter
5 Vdc, 0.6 A, 3 W, 18~36 Vdc Input Range
Dc-Isolated 3W 18 36Vinput 5V600Ma Single Regulat |Cui PVB3-D24-S5-D
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated DC/DC Converters - Through Hole 3W 24V 5V 600mA

Manufacturer Aliases

CUI Inc has several brands around the world that distributors may use as alternate names. CUI Inc may also be known as the following names:

  • CUI INC (VA)
  • CUI Inv
  • V-INFINITY LLC
  • CUI Inc/V-Infinity
  • CUI / PARTNER STOCK
  • CUI Inc Semiconductor
  • CUI INCORPORATED
  • BEL/CUI INC
  • Cui/V-Infinity
  • CUI Inc/Tosoku

Part Number Aliases

This part may be known by these alternate part numbers:

  • PVB3D24S5D