C&K Components PVA20AH13.5N

Switch Key N.o./n.c. DPDT 0.1A 32VDC 3VA 3.5N Pc P
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
PVA20AH13.5NContact
>1wk

Technical Specifications

Physical
MountThrough Hole
Number of Terminals6
Technical
Current Rating100 mA
Electrical Life100 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Operating Force3.5 N
OrientationStraight
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (DC)32 V
Dimensions
Actuator Length6.55 mm
Row Spacing6 mm
Terminal Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for C&K Components PVA20AH13.5N.

Master Electronics
Datasheet3 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components PVA20AH13.5N.

Descriptions

Descriptions of C&K Components PVA20AH13.5N provided by its distributors.

Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 3.5N PC P
Key Switch 1 Key Terminal Pins 100mA 32VDC 3.5N
C&K PVA20AH13.5N Switches > Pushbutton > Key

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
MountThrough Hole
Number of Terminals6
Technical
Current Rating100 mA
Electrical Life100 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Operating Force3.5 N
OrientationStraight
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (DC)32 V
Dimensions
Actuator Length6.55 mm
Row Spacing6 mm
Terminal Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for C&K Components PVA20AH13.5N.

Master Electronics
Datasheet3 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant