E-Switch PV5S24017

Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Solder Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialResin
MountBushing
Technical
Contact Current Rating2 A
Current Rating2 A
Life (Cycles)200 kcycles
Number of Positions2
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (DC)48 V

Documents

Download datasheets and manufacturer documentation for E-Switch PV5S24017.

TME
Datasheet1 page0 years ago
Farnell
Datasheet4 pages7 years ago
Electro Sonic
Datasheet1 page12 years ago

Inventory History

3 month trend:
+7.98%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch PV5S24017.

Related Parts

Descriptions

Descriptions of E-Switch PV5S24017 provided by its distributors.

Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Solder Panel Mount
Anti-Vandal Switch, SPST, OFF-(ON), 2A, 36V DC, Solder, IP65, PV5 Series | E-Switch PV5S24017
PV5 Series SPST Blue Round Dome Solder Lug Anti-Vandal IP65 Pushbutton Switch
Vandal Resistant Sw, Spst, 2A, 36Vdc; Product Range:Pv5 Series; Panel Cutout Diameter:12Mm; Contact Configuration:Spst; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Domed; Actuator/Cap Colour:Blue; Ip Rating:Ip65 Rohs Compliant: Yes |E-Switch PV5S24017

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialResin
MountBushing
Technical
Contact Current Rating2 A
Current Rating2 A
Life (Cycles)200 kcycles
Number of Positions2
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (DC)48 V

Documents

Download datasheets and manufacturer documentation for E-Switch PV5S24017.

TME
Datasheet1 page0 years ago
Farnell
Datasheet4 pages7 years ago
Electro Sonic
Datasheet1 page12 years ago

Compliance

Environmental Classification
RatingsIP65
RoHSCompliant