Bourns PV36W103C01B00

Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Turns25
Power Rating500 mW
Resistance10 kΩ
Schedule B8533400080
Temperature Coefficient100 ppm/°C
TerminationPC Pins
Tolerance10 %
Dimensions
Height10.0076 mm

Documents

Download datasheets and manufacturer documentation for Bourns PV36W103C01B00.

Burklin Elektronik
Datasheet5 pages2 years ago
Datasheet4 pages8 years ago
Electro Sonic
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago
TME
Datasheet4 pages6 years ago

Inventory History

3 month trend:
-4.84%

Engineering Resources

View Evaluation kits and Reference designs for Bourns PV36W103C01B00.

Descriptions

Descriptions of Bourns PV36W103C01B00 provided by its distributors.

Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole
Trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, on top, PV36W103C01B00
Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 10.55mm) Pin Thru-Hole Tube
TRIMMER - 3/8,Rest 100 Kilohms, PCB, 25 Turns, PCB | Bourns PV36W103C01B00
Resistance kOhm = 10 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 25 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = PV36 / Length mm = 9.53 / Width mm = 4.83 / Height mm = 10.03

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
MountThrough Hole
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Turns25
Power Rating500 mW
Resistance10 kΩ
Schedule B8533400080
Temperature Coefficient100 ppm/°C
TerminationPC Pins
Tolerance10 %
Dimensions
Height10.0076 mm

Documents

Download datasheets and manufacturer documentation for Bourns PV36W103C01B00.

Burklin Elektronik
Datasheet5 pages2 years ago
Datasheet4 pages8 years ago
Electro Sonic
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago
TME
Datasheet4 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago