Cooper Bussmann PV-15A10F

Fuse Miniature 15A 1000V 2-Pin Cartridge Holder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight9.071847 g
Technical
Current15 A
Current Rating15 A
Fuse Current15 A
Max Operating Temperature90 °C
Max Power Dissipation2.9 W
Max Voltage Rating (DC)1 kV
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation2.9 W
TerminationClip
TypeElectrical
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Diameter10.4 mm
Length37.9984 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann PV-15A10F.

Electro Sonic
Datasheet4 pages6 years ago
Datasheet3 pages12 years ago
Future Electronics
Datasheet6 pages10 years ago
Datasheet4 pages6 years ago
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Peerless Electronics
Datasheet6 pages7 years ago
Newark
Datasheet6 pages8 years ago
Datasheet2 pages14 years ago
ARCEL Power Electronics
Datasheet6 pages8 years ago
Sager Electronics
Datasheet3 pages12 years ago
element14
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+8.89%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann PV-15A10F.

Related Parts

Descriptions

Descriptions of Cooper Bussmann PV-15A10F provided by its distributors.

Fuse Miniature 15A 1000V 2-Pin Cartridge Holder
FUSE, 15A, 1KV; Product Range:PV Series; Fuse Current:15A; Voltage Rating VAC:-; Voltage Rating VDC:1000VDC; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:0.41" x 1.5"; Blow Characteristic:- RoHS Compliant: Yes
PV-15A10F, Bussmann, Photovoltaic fuse, 10x38mm, 1000V DC, 15 Amps, cylindrical ferrule. 0x38mm, 1000Vdc PV fuses are for protecting and isolating photovoltaic strings. The fuses are specifically designed for use in PV systems with extreme ambient temperature, high cycling and low fault current conditions (reverse current, multi-array fault) string arrays.
COOPER BUSSMANN PV-15A10F Solar Fuse, 15A, PV, 1000VDC. More details: Solar Fuse, 15 Fuse Amps, Nonindicating, PV Series, 1000VDC Voltage Rating, Fast Acting, Single Element, gPV/UL PV Class, Ceramic Body Material, Nonrejection, Body Style Cylindrical, Interrupt Rating 33kA DC, Length 38mm, Diameter 10.3mm, Standards IEC 60269-6, UL 2579 (File number E335324), CSA, CCC (1-15A)

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV15A10F

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight9.071847 g
Technical
Current15 A
Current Rating15 A
Fuse Current15 A
Max Operating Temperature90 °C
Max Power Dissipation2.9 W
Max Voltage Rating (DC)1 kV
Min Operating Temperature-40 °C
PackagingBulk
Power Dissipation2.9 W
TerminationClip
TypeElectrical
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Diameter10.4 mm
Length37.9984 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann PV-15A10F.

Electro Sonic
Datasheet4 pages6 years ago
Datasheet3 pages12 years ago
Future Electronics
Datasheet6 pages10 years ago
Datasheet4 pages6 years ago
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Peerless Electronics
Datasheet6 pages7 years ago
Newark
Datasheet6 pages8 years ago
Datasheet2 pages14 years ago
ARCEL Power Electronics
Datasheet6 pages8 years ago
Sager Electronics
Datasheet3 pages12 years ago
element14
Datasheet2 pages14 years ago

Compliance

Environmental Classification
ApprovalsCCC, CSA, UL
REACH SVHCNo SVHC
RoHSCompliant