📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Bourns PTV09A-4225F-B103

Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 3943
$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTV09A-4225F-B103.

IHS

Datasheet5 pages6 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-25.56%

CAD Models

Download Bourns PTV09A-4225F-B103 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Linear Rotary Potentiometer 10000 Ohms Plus or Minus 20 Percent Tolerance PC
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns PTV09A-4225F-B103 provided by its distributors.

Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 3943
9mm carbon potentiometer linear 10K 20%
PANEL CONTROL - 9MM-ST-CARBON | Bourns PTV09A-4225F-B103
Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (11.4 X 12.5 X 28.8mm) Pin Bracket Mount/Through Hole
POT 10K OHM 1/20W CARBON LINEAR
Resistance kOhm = 10 / Tolerance (±) % = 20 / Power Rating mW = 50 / Adjustment Type = Top / Number of Turns = 1 / Termination Type = Gull Wing Terminal / Mounting Type = Through Hole / Series = PTV / Length mm = 10 / Width mm = 6.8 / Height mm = 11

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.