C&K Components PTS840ESDPKSMTRLFS

Switch Tactile N.O. SPST Button Front PIP 0.05A 12VDC 100000Cycles 2.16N SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions2
Switch FunctionOff-Mom
Switch Travel200 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for C&K Components PTS840ESDPKSMTRLFS.

Sager Electronics
Datasheet3 pages8 years ago
element14 APAC
Datasheet3 pages2 years ago
TME
Datasheet3 pages6 years ago

Inventory History

3 month trend:
+6.06%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components PTS840ESDPKSMTRLFS.

Related Parts

Descriptions

Descriptions of C&K Components PTS840ESDPKSMTRLFS provided by its distributors.

Switch Tactile N.O. SPST Button Front PIP 0.05A 12VDC 100000Cycles 2.16N SMD T/R
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.05A, 12Vdc, 2.94N, Solder Terminal, Surface
SWITCH TACTILE SPST-NO 0.05A 12V
TACTILE SWITCH, SPST, 0.05A, 12VDC, SMD; Product Range: PTS840 Series; Actuator Orientation: Side Actuated; Switch Mounting: SMD; Actuator Style: Rectangular Button; Actuating Force: 220gf; Contact Rating: 50mA at 12VDC; Switc

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS840 ESD PK SMTR LFS
  • PTS840ESDPKSMTR LFS

Technical Specifications

Physical
ColorWhite
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions2
Switch FunctionOff-Mom
Switch Travel200 µm
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for C&K Components PTS840ESDPKSMTRLFS.

Sager Electronics
Datasheet3 pages8 years ago
element14 APAC
Datasheet3 pages2 years ago
TME
Datasheet3 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant