C&K Components PTS820J20KPSMTRLFS

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2.45N SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions2
Switch FunctionOff-Mom
Switch Travel200 µm
Throw ConfigurationSPST
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for C&K Components PTS820J20KPSMTRLFS.

Future Electronics
Datasheet3 pages8 years ago
TME
Datasheet3 pages4 years ago

Inventory History

3 month trend:
-61.20%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components PTS820J20KPSMTRLFS.

Related Parts

Descriptions

Descriptions of C&K Components PTS820J20KPSMTRLFS provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2.45N SMD T/R
SWITCH TACTILE SPST-NO 0.05A 12V
PTS820 Series 50 mA 12 VDC SPST-NO Off-Mom Surface Mount Tactile Switch
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.94N, Solder Terminal, Surface Mount-straight

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS820 J20KP SMTR LFS

Technical Specifications

Physical
ColorBlack
Contact PlatingSilver
Mechanical Life100 kcycles
MountSurface Mount
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions2
Switch FunctionOff-Mom
Switch Travel200 µm
Throw ConfigurationSPST
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for C&K Components PTS820J20KPSMTRLFS.

Future Electronics
Datasheet3 pages8 years ago
TME
Datasheet3 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago