Bourns PTL45-15R0-103B2

Slide Potentiometer, Standard with LED Type, 10 kOhm, ± 20%, 125 mW, Linear, Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
MountThrough Hole
Technical
Max Operating Temperature55 °C
Max Power Dissipation125 mW
Min Operating Temperature-10 °C
Power Rating125 mW
Resistance10 kΩ
TaperLinear
TerminationPin
Tolerance20 %
Dimensions
Height7.0104 mm
Length59.9948 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for Bourns PTL45-15R0-103B2.

Master Electronics
Datasheet5 pages7 years ago

Inventory History

3 month trend:
-2.50%

Engineering Resources

View Evaluation kits and Reference designs for Bourns PTL45-15R0-103B2.

Related Parts

Descriptions

Descriptions of Bourns PTL45-15R0-103B2 provided by its distributors.

Slide Potentiometer, Standard with LED Type, 10 kOhm, ± 20%, 125 mW, Linear, Through Hole
Panel Control - Slide Carbon |Bourns PTL45-15R0-103B2
Slide Potentiometers 10Kohms Travel=45mm
SLIDE POT 10KOHM 0.125W TOP 45MM

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
ColorRed
MountThrough Hole
Technical
Max Operating Temperature55 °C
Max Power Dissipation125 mW
Min Operating Temperature-10 °C
Power Rating125 mW
Resistance10 kΩ
TaperLinear
TerminationPin
Tolerance20 %
Dimensions
Height7.0104 mm
Length59.9948 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for Bourns PTL45-15R0-103B2.

Master Electronics
Datasheet5 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago