Murata PTFM04BF471Q2N34B0

Thermistor PTC 100 Ohm 2-Pin Screw Mount Radial
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Current Rating100 mA
Max Operating Temperature90 °C
Max Supply Voltage16 V
Min Operating Temperature-10 °C
Operating Supply Voltage16 V
PackagingBulk
Resistance470 Ω
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Dimensions
Depth3 mm
Height13.7 mm
Lead Length39 mm
Length7.5 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Murata PTFM04BF471Q2N34B0.

element14 APAC
Datasheet3 pages8 years ago
Datasheet1 page21 years ago
Arrow Electronics
Datasheet19 pages17 years ago
Newark
Datasheet1 page21 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
element14
Datasheet103 pages11 years ago
Datasheet100 pages13 years ago
Datasheet100 pages13 years ago
Datasheet95 pages14 years ago
Jameco
Datasheet2 pages15 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata PTFM04BF471Q2N34B0.

Related Parts

Descriptions

Descriptions of Murata PTFM04BF471Q2N34B0 provided by its distributors.

Thermistor PTC 100 Ohm 2-Pin Screw Mount Radial
THERMISTOR PTC 16V 470 OHM 60C
Thermistor PTC 100Ohm 2-Pin Radial Bulk
POSISTOR, PTC, FOR OVERHEAT SENSING
Ptc Thermistor; Zero Power Resistance At 25°C:470Ohm; Thermistor Mounting:Through Hole; Product Range:Posistor Ptfm Series; Operating Voltage Max:16V; Applications:Overheat Sensing; Operating Temperature Min:-10°C; External Depth:3Mm |Murata PTFM04BF471Q2N34B0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Current Rating100 mA
Max Operating Temperature90 °C
Max Supply Voltage16 V
Min Operating Temperature-10 °C
Operating Supply Voltage16 V
PackagingBulk
Resistance470 Ω
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Dimensions
Depth3 mm
Height13.7 mm
Lead Length39 mm
Length7.5 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Murata PTFM04BF471Q2N34B0.

element14 APAC
Datasheet3 pages8 years ago
Datasheet1 page21 years ago
Arrow Electronics
Datasheet19 pages17 years ago
Newark
Datasheet1 page21 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
element14
Datasheet103 pages11 years ago
Datasheet100 pages13 years ago
Datasheet100 pages13 years ago
Datasheet95 pages14 years ago
Jameco
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago