Vishay PTF569K0000BYBF

Res Metal Film 9K Ohm 0.1% 1/8W ±10ppm/°C Conformal AXL Thru-Hole Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Weight350.003213 mg
Technical
CompositionMetal Film
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Rating125 mW
Resistance9 kΩ
Temperature Coefficient10 ppm/°C
TerminationAxial
Tolerance0.1 %
Voltage Rating300 V
Dimensions
Diameter2.31 mm
Lead Diameter640 µm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for Vishay PTF569K0000BYBF.

Mouser
Datasheet3 pages16 years ago

Inventory History

3 month trend:
-5.17%

Engineering Resources

View Evaluation kits and Reference designs for Vishay PTF569K0000BYBF.

Related Parts

Descriptions

Descriptions of Vishay PTF569K0000BYBF provided by its distributors.

Res Metal Film 9K Ohm 0.1% 1/8W ±10ppm/°C Conformal AXL Thru-Hole Bulk
Resistor,metal Film,9Kohms,300Wv,.1+/-% Tol,-10,10Ppm-Tc |Vishay PTF569K0000BYBF
1/8W Precision Metal Film Resistors 1/8watt 9Kohms 0.1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Weight350.003213 mg
Technical
CompositionMetal Film
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Rating125 mW
Resistance9 kΩ
Temperature Coefficient10 ppm/°C
TerminationAxial
Tolerance0.1 %
Voltage Rating300 V
Dimensions
Diameter2.31 mm
Lead Diameter640 µm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for Vishay PTF569K0000BYBF.

Mouser
Datasheet3 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago