Texas Instruments PTEA404120P2AD

50-W, 48-V Input, 12-V Output, Isolated DC/DC Converter 8-Through-Hole Module -40 to 85
NRND

Technical Specifications

Physical
Case/PackageModule
Number of Pins8
Weight18 g
Technical
Current - Output 14.2 A
Efficiency91 %
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current4.2 A
Max Output Voltage13.2 V
Max Power Dissipation50 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Min Output Voltage7.2 V
Number of Outputs1
Output Current4.2 A
Output Power50 W
Output Voltage12 V
Power Rating50 W
Voltage - Output 112 V
Dimensions
Depth22.86 mm
Height11.95 mm
Length56.39 mm
Thickness11.69 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTEA404120P2AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages10 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet14 pages13 years ago
Verical
Datasheet14 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTEA404120P2AD.

Related Parts

Descriptions

Descriptions of Texas Instruments PTEA404120P2AD provided by its distributors.

50-W, 48-V Input, 12-V Output, Isolated DC/DC Converter 8-Through-Hole Module -40 to 85
Module DC-DC 48VIN 1-OUT 12V 4.2A 50W 8-Pin DIP Module Tray
DC-DC CONVERTER, ISO POL, 1 O/P, 50W, 4.2A, 12V
1-OUTPUT 50 W DC-DC REG PWR SUPPLY MODULE
CONV DC-DC 48VIN 4.2A HORZ T/H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageModule
Number of Pins8
Weight18 g
Technical
Current - Output 14.2 A
Efficiency91 %
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current4.2 A
Max Output Voltage13.2 V
Max Power Dissipation50 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Min Output Voltage7.2 V
Number of Outputs1
Output Current4.2 A
Output Power50 W
Output Voltage12 V
Power Rating50 W
Voltage - Output 112 V
Dimensions
Depth22.86 mm
Height11.95 mm
Length56.39 mm
Thickness11.69 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTEA404120P2AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages10 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet14 pages13 years ago
Verical
Datasheet14 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago