Texas Instruments PTB78560CAH

Module DC-DC 1-OUT 9V to 13.2V 0.25A to 8A 30W 11-Pin DIP Module
NRND

Price and Stock

Technical Specifications

Physical
Case/PackageModule
Number of Pins11
Technical
Current - Output 12.5 A
Efficiency88 %
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage60 V
Max Operating Temperature85 °C
Max Output Current2.5 A
Max Output Voltage13.2 V
Max Power Dissipation30 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Min Output Voltage9 V
Number of Outputs1
Output Current8 A
Output Power30 W
Output Voltage13.2 V
Power Rating30 W
Voltage - Output 113.2 V
Dimensions
Depth26.54 mm
Height9.98 mm
Length51.94 mm
Thickness9.73 mm
Width26.54 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTB78560CAH.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages19 years ago
Newark
Datasheet27 pages13 years ago
DigiKey
Datasheet26 pages17 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTB78560CAH.

Related Parts

Descriptions

Descriptions of Texas Instruments PTB78560CAH provided by its distributors.

Module DC-DC 1-OUT 9V to 13.2V 0.25A to 8A 30W 11-Pin DIP Module
30-W, 24-V/48-V Input DC/DC Converter With Auto-Track Sequencing 11-Through-Hole Module -40 to 85
DC-DC CONVERTER, ISO POL, 1 O/P, 30W, 2.5A, 12V
30-W, 24-V/48-V INPUT DC/DC CONVERTER W/AUTOTRACK SEQUE<AZ
CONV DC/DC 9-13.2V 2.5A TH 11DIP
Product Description Demo for Development.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageModule
Number of Pins11
Technical
Current - Output 12.5 A
Efficiency88 %
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage60 V
Max Operating Temperature85 °C
Max Output Current2.5 A
Max Output Voltage13.2 V
Max Power Dissipation30 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Min Output Voltage9 V
Number of Outputs1
Output Current8 A
Output Power30 W
Output Voltage13.2 V
Power Rating30 W
Voltage - Output 113.2 V
Dimensions
Depth26.54 mm
Height9.98 mm
Length51.94 mm
Thickness9.73 mm
Width26.54 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTB78560CAH.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages19 years ago
Newark
Datasheet27 pages13 years ago
DigiKey
Datasheet26 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago