Texas Instruments PTB78560BAS

Module DC-DC 1-OUT 1.8V to 3.6V 8A 30W 11-Pin DIP SMD Module Tray
NRND
In Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins11
Technical
Current - Output 18 A
Current - Output 28 A
Efficiency80 %
FeaturesOCP, OTP, UVLO
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage60 V
Max Operating Temperature85 °C
Max Output Current8 A
Max Output Voltage3.6 V
Max Power Dissipation30 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Number of Outputs1
Output Current8 A
Output Power30 W
Output Voltage3.6 V
Power Rating30 W
Voltage - Output 13.6 V
Voltage - Output 23.6 V
Dimensions
Depth26.54 mm
Height9.98 mm
Length51.94 mm
Thickness9.73 mm
Width26.54 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTB78560BAS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages19 years ago
Factory Futures
Datasheet27 pages13 years ago
DigiKey
Datasheet26 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 69.932
$ 40.24
$ 40.24
Stock
184,770
4,084
4,084
Authorized Distributors
1
1
1
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
11
11
11
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTB78560BAS.

Related Parts

Descriptions

Descriptions of Texas Instruments PTB78560BAS provided by its distributors.

Module DC-DC 1-OUT 1.8V to 3.6V 8A 30W 11-Pin DIP SMD Module Tray
30-W, 24-V/48-V Input DC/DC Converter With Auto-Track Sequencing 11-Surface Mount Module -40 to 85
30-W, 24-V/48-V INPUT DC/DC CONVERTER W/AUTOTRACK SEQUE<AZ
DC-DC REGULATED POWER SUPPLY MOD
DC-DC Converter; Output Type:Fixed; No. of Outputs:2; Power Rating:30W; Output Voltage:3.3V; Output Current:8A; Supply Voltage:24V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:SMD; Isolation Voltage:1.5kV ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins11
Technical
Current - Output 18 A
Current - Output 28 A
Efficiency80 %
FeaturesOCP, OTP, UVLO
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage60 V
Max Operating Temperature85 °C
Max Output Current8 A
Max Output Voltage3.6 V
Max Power Dissipation30 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Number of Outputs1
Output Current8 A
Output Power30 W
Output Voltage3.6 V
Power Rating30 W
Voltage - Output 13.6 V
Voltage - Output 23.6 V
Dimensions
Depth26.54 mm
Height9.98 mm
Length51.94 mm
Thickness9.73 mm
Width26.54 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTB78560BAS.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages19 years ago
Factory Futures
Datasheet27 pages13 years ago
DigiKey
Datasheet26 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago