Texas Instruments PTB78560BAH

Module DC-DC 1-OUT 1.8V to 3.6V 0.25A to 8A 30W 11-Pin DIP Module
NRND
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageModule
Number of Pins11
Technical
Current - Output 18 A
Current - Output 28 A
Efficiency80 %
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage60 V
Max Operating Temperature85 °C
Max Output Current8 A
Max Output Voltage3.6 V
Max Power Dissipation30 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Number of Outputs1
Output Current8 A
Output Power30 W
Output Voltage3.6 V
Power Rating30 W
Voltage - Output 13.6 V
Voltage - Output 23.6 V
Dimensions
Depth26.54 mm
Height9.98 mm
Length51.94 mm
Thickness9.73 mm
Width26.54 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTB78560BAH.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages19 years ago
Factory Futures
Datasheet27 pages13 years ago
Newark
Datasheet27 pages6 years ago
Jameco
Datasheet27 pages16 years ago
DigiKey
Datasheet26 pages17 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTB78560BAH.

Related Parts

Descriptions

Descriptions of Texas Instruments PTB78560BAH provided by its distributors.

Module DC-DC 1-OUT 1.8V to 3.6V 0.25A to 8A 30W 11-Pin DIP Module
30-W, 24-V/48-V Input DC/DC Converter With Auto-Track Sequencing 11-Through-Hole Module -40 to 85
Nrnd- No Replacement Rohs Compliant: Yes |TEXAS INSTRUMENTS PTB78560BAH.
30-W, 24-V/48-V INPUT DC/DC CONVERTER W/AUTOTRACK SEQUE<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTB78560BAH.

Technical Specifications

Physical
Case/PackageModule
Number of Pins11
Technical
Current - Output 18 A
Current - Output 28 A
Efficiency80 %
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage60 V
Max Operating Temperature85 °C
Max Output Current8 A
Max Output Voltage3.6 V
Max Power Dissipation30 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Min Output Voltage1.8 V
Number of Outputs1
Output Current8 A
Output Power30 W
Output Voltage3.6 V
Power Rating30 W
Voltage - Output 13.6 V
Voltage - Output 23.6 V
Dimensions
Depth26.54 mm
Height9.98 mm
Length51.94 mm
Thickness9.73 mm
Width26.54 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PTB78560BAH.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages19 years ago
Factory Futures
Datasheet27 pages13 years ago
Newark
Datasheet27 pages6 years ago
Jameco
Datasheet27 pages16 years ago
DigiKey
Datasheet26 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago