Texas Instruments PT78HT208S

Switching Regulator, Voltage-mode, 2A, 800kHz Switching Freq-Max, Hybrid
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins3
Technical
Current - Output 12 A
Efficiency90 %
FeaturesOTP, SCP
IsolationNon-Isolated
Max Input Voltage28 V
Max Operating Temperature85 °C
Max Output Current2 A
Max Output Voltage8 V
Max Power Dissipation16 W
Min Input Voltage12 V
Min Operating Temperature-40 °C
Min Output Voltage8 V
Number of Outputs1
Output Current2 A
Output Voltage8 V
Voltage - Output 18 V
Dimensions
Depth22.86 mm
Height8.636 mm
Length23.876 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT78HT208S.

Newark
Datasheet3 pages15 years ago
Texas Instruments
Datasheet5 pages16 years ago
DigiKey
Datasheet5 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT78HT208S.

Descriptions

Descriptions of Texas Instruments PT78HT208S provided by its distributors.

Switching Regulator, Voltage-mode, 2A, 800kHz Switching Freq-Max, Hybrid
8Vout 2Amp Wide-Input Positive Step-Down ISR 3-SIP MODULE -40 to 85
DC-DC Converter; Output Type:Fixed; No. of Outputs:1; Output Voltage:8V; Output Current:2A; Supply Voltage:12V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:SMD; Input Voltage Max:28V; Input Voltage Min:12V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins3
Technical
Current - Output 12 A
Efficiency90 %
FeaturesOTP, SCP
IsolationNon-Isolated
Max Input Voltage28 V
Max Operating Temperature85 °C
Max Output Current2 A
Max Output Voltage8 V
Max Power Dissipation16 W
Min Input Voltage12 V
Min Operating Temperature-40 °C
Min Output Voltage8 V
Number of Outputs1
Output Current2 A
Output Voltage8 V
Voltage - Output 18 V
Dimensions
Depth22.86 mm
Height8.636 mm
Length23.876 mm
Width22.86 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT78HT208S.

Newark
Datasheet3 pages15 years ago
Texas Instruments
Datasheet5 pages16 years ago
DigiKey
Datasheet5 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago