Texas Instruments PT6686B

Switching Regulator, Voltage-mode, 5A, 600kHz Switching Freq-Max, Hybrid

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins14
Technical
Efficiency88 %
IsolationNon-Isolated
Max Input Voltage36 V
Max Operating Temperature85 °C
Max Output Current5 A
Max Power Dissipation60 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current5 A
Output Voltage12 V
PackagingBulk
Voltage - Output 112 V
Dimensions
Depth30.98 mm
Height10.668 mm
Length59.944 mm
Width30.988 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6686B.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet7 pages10 years ago
Datasheet6 pages13 years ago
Technical Drawing2 pages22 years ago
DigiKey
Datasheet7 pages23 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT6686B.

Related Parts

Descriptions

Descriptions of Texas Instruments PT6686B provided by its distributors.

Switching Regulator, Voltage-mode, 5A, 600kHz Switching Freq-Max, Hybrid
5 A SWITCHING REGULATOR 600 kHz SWITCHING FREQ-MAX SMA14
Module DC-DC 1-OUT 12V 5A 14-Pin SIP Module
IC,SMPS CONTROLLER,VOLTAGE-MODE,HYBRID,SIP,14PIN,METAL
SWITCHING REGLTR, VOLTAGE-MODE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins14
Technical
Efficiency88 %
IsolationNon-Isolated
Max Input Voltage36 V
Max Operating Temperature85 °C
Max Output Current5 A
Max Power Dissipation60 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current5 A
Output Voltage12 V
PackagingBulk
Voltage - Output 112 V
Dimensions
Depth30.98 mm
Height10.668 mm
Length59.944 mm
Width30.988 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6686B.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet7 pages10 years ago
Datasheet6 pages13 years ago
Technical Drawing2 pages22 years ago
DigiKey
Datasheet7 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago