Texas Instruments PT6652F

Switching Converters, Regulators & Controllers 2.5Vout 5Ap 24V-Inp Adjustable ISR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Efficiency75 %
Max Input Voltage28 V
Max Operating Temperature85 °C
Max Output Current5 A
Max Power Dissipation13 W
Min Input Voltage9 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Voltage2.5 V
PackagingBulk
Voltage - Output 12.5 V
Dimensions
Height10.668 mm
Length59.944 mm
Width30.988 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6652F.

DigiKey
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT6652F.

Descriptions

Descriptions of Texas Instruments PT6652F provided by its distributors.

Switching Converters, Regulators & Controllers 2.5Vout 5Ap 24V-Inp Adjustable ISR
DC/DC CONVERTER 2.5V 13W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Efficiency75 %
Max Input Voltage28 V
Max Operating Temperature85 °C
Max Output Current5 A
Max Power Dissipation13 W
Min Input Voltage9 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Voltage2.5 V
PackagingBulk
Voltage - Output 12.5 V
Dimensions
Height10.668 mm
Length59.944 mm
Width30.988 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6652F.

DigiKey
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago