Texas Instruments PT5101S

Module DC-DC 1-OUT 5V 1A 3-Pin(3+Tab) SIP Module
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP
IsolationNon-Isolated
Max Input Voltage38 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Power Dissipation5 W
Min Input Voltage9 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1 A
Output Voltage5 V
PackagingBulk
Voltage - Output 15 V
Dimensions
Depth25.4 mm
Height35.306 mm
Length25.4 mm
Width9.652 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5101S.

Texas Instruments
Datasheet16 pages12 years ago
Datasheet4 pages23 years ago
DigiKey
Datasheet4 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT5101S.

Descriptions

Descriptions of Texas Instruments PT5101S provided by its distributors.

Module DC-DC 1-OUT 5V 1A 3-Pin(3+Tab) SIP Module
REG 5V/1A 3P-SIP TAB INT SW VRT
IC,SMPS CONTROLLER,VOLTAGE-MODE,HYBRID,SIP,3PIN,PLASTIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Technical
Efficiency90 %
FeaturesOCP, OTP
IsolationNon-Isolated
Max Input Voltage38 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Power Dissipation5 W
Min Input Voltage9 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current1 A
Output Voltage5 V
PackagingBulk
Voltage - Output 15 V
Dimensions
Depth25.4 mm
Height35.306 mm
Length25.4 mm
Width9.652 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5101S.

Texas Instruments
Datasheet16 pages12 years ago
Datasheet4 pages23 years ago
DigiKey
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago