Everlight PT333-3B

Phototransistor Chip Silicon 940nm 2-Pin T-1 3/4 / PHOTOTRANSISTOR 5MM BLACK RAD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Lens ColorBlack
MountThrough Hole
Number of Pins2
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)5 V
Dark Current100 nA
Lens StyleDomed
Max Collector Current20 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
OrientationTop View
PackagingBulk
PolarityNPN
Wavelength940 nm

Documents

Download datasheets and manufacturer documentation for Everlight PT333-3B.

TME
Datasheet9 pages8 years ago
Future Electronics
Datasheet9 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Everlight PT333-3B.

Descriptions

Descriptions of Everlight PT333-3B provided by its distributors.

Phototransistor Chip Silicon 940nm 2-Pin T-1 3/4 / PHOTOTRANSISTOR 5MM BLACK RAD
Ø5 mm 30 V 940 nm Radial NPN Epitaxial Planar Phototransistor - T-1 3/4
20mA NPN 30V 100nA 940nm Plugin,D=5mm Phototransistors ROHS
SENSOR PHOTO 940NM TOP VIEW RAD

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVER
  • EVERLIGH
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT ELECT
  • EVERLIGHT INTERNATIONAL CORP
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION
  • EVERLIGHT ELECTRONICS INC
  • EVRLIGHT

Technical Specifications

Physical
Case/PackageRadial
Lens ColorBlack
MountThrough Hole
Number of Pins2
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)5 V
Dark Current100 nA
Lens StyleDomed
Max Collector Current20 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
OrientationTop View
PackagingBulk
PolarityNPN
Wavelength940 nm

Documents

Download datasheets and manufacturer documentation for Everlight PT333-3B.

TME
Datasheet9 pages8 years ago
Future Electronics
Datasheet9 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant