Everlight PT11-21C/L41/TR8

860 nm 30 Vce 20 mA Miniature Phototransistor w/ Water Clear Lens
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Case Code (Imperial)1206
Case Code (Metric)3016
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)5 V
Dark Current100 nA
Fall Time15 µs
Lens StyleClear, Domed
Max Breakdown Voltage30 V
Max Collector Current20 mA
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-25 °C
Number of Elements1
OrientationTop View
PackagingTape & Reel (TR)
PolarityNPN
Power Dissipation75 mW
Rise Time15 µs
Wavelength940 nm

Documents

Download datasheets and manufacturer documentation for Everlight PT11-21C/L41/TR8.

Arrow Electronics
Datasheet10 pages18 years ago
X-ON
Datasheet8 pages6 years ago
Future Electronics
Datasheet8 pages8 years ago
Datasheet8 pages10 years ago
TME
Datasheet8 pages8 years ago

Inventory History

3 month trend:
-90.61%

Engineering Resources

View Evaluation kits and Reference designs for Everlight PT11-21C/L41/TR8.

Descriptions

Descriptions of Everlight PT11-21C/L41/TR8 provided by its distributors.

860 nm 30 Vce 20 mA Miniature Phototransistor w/ Water Clear Lens
20mA NPN 30V 100nA 940nm 1206 Phototransistors ROHS
Phototransistor IR Chip Silicon 940nm 2-Pin SMD T/R
SENSOR PHOTO 940NM TOP VIEW 1206
PHOTOTRANSISTOR CLEAR MINI 1206
SMD-Phototrans. Lens Water-clear 0,3mA 1

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVER
  • EVERLIGH
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT ELECT
  • EVERLIGHT INTERNATIONAL CORP
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION
  • EVERLIGHT ELECTRONICS INC
  • EVRLIGHT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT11-21C/L41TR8
  • PT11-21CL41TR8

Technical Specifications

Physical
Case/PackageSMD/SMT
Case Code (Imperial)1206
Case Code (Metric)3016
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)5 V
Dark Current100 nA
Fall Time15 µs
Lens StyleClear, Domed
Max Breakdown Voltage30 V
Max Collector Current20 mA
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-25 °C
Number of Elements1
OrientationTop View
PackagingTape & Reel (TR)
PolarityNPN
Power Dissipation75 mW
Rise Time15 µs
Wavelength940 nm

Documents

Download datasheets and manufacturer documentation for Everlight PT11-21C/L41/TR8.

Arrow Electronics
Datasheet10 pages18 years ago
X-ON
Datasheet8 pages6 years ago
Future Electronics
Datasheet8 pages8 years ago
Datasheet8 pages10 years ago
TME
Datasheet8 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant