Amphenol PT06W-8-80P

Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
$ 147.29
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol PT06W-8-80P.

Master Electronics

Datasheet24 pages7 years ago

Newark

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-100%

Related Parts

Amphenol IndustrialMS3116F8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-8-4P(SR)
connector, metal circular, str plug w/cable clamp, size 8, 4 #20 solder pin contact
Amphenol IndustrialMS3116E8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3116J8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06A-8-4P(SR)
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol PT06W-8-80P provided by its distributors.

Conn MIL-C-26482 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
CONN CIRC MIL-C-26482 PLUG CABLE SHELL SZ 8 PIN CONTACTS SOLDER OLIVE DRAB
MIL-C-26482 Series 1 Connector, Solder Contacts
CONN PLUG MALE 4P GOLD SLDR CUP
Circular Connector, Plug, Size 8, Cable; Product Range:Pt Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:4Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Insert Arrangement:8-80 Rohs Compliant: No |Amphenol Industrial PT06W8-80P

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT06W8-80P
  • PT06W880P