Amphenol Industrial PT06SE-12-3P(SR)

Conn Miniature Cylindrical PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug
Contact GenderMale
Contact StylePin
Current Rating13 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT06SE-12-3P(SR).

Datasheet80 pages17 years ago
Farnell
Datasheet54 pages7 years ago
Datasheet52 pages2 years ago
Datasheet64 pages11 years ago
Datasheet76 pages3 years ago
Electro Sonic
Datasheet24 pages5 years ago
Datasheet80 pages17 years ago
Datasheet80 pages17 years ago
Newark
Datasheet54 pages7 years ago
Datasheet80 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet53 pages5 years ago
Datasheet1 page8 years ago
X-ON
Datasheet80 pages6 years ago

Inventory History

3 month trend:
-32.77%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial PT06SE-12-3P(SR).

Related Parts

Descriptions

Descriptions of Amphenol Industrial PT06SE-12-3P(SR) provided by its distributors.

Conn Miniature Cylindrical PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
AMPHENOL INDUSTRIAL PT06SE12-3P-SR Circular Connector, PT-SE Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 3, Crimp Pin
Circular Connector Plug, Size 12, 3 Position, Cable; Product Range:Pt-Se Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:3Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; Contact Plating:Gold Rohs Compliant: No |Amphenol Industrial PT06SE12-3P-SR

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT06SE-12-3P-(SR)
  • PT06SE-12-3P-SR
  • PT06SE-12-3PSR
  • PT06SE12-3P(SR)
  • PT06SE12-3P-S/R
  • PT06SE12-3P-SR
  • PT06SE12-3PSR
  • PT06SE123PS/R
  • PT06SE123PSR

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountCable, Free Hanging
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug
Contact GenderMale
Contact StylePin
Current Rating13 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT06SE-12-3P(SR).

Datasheet80 pages17 years ago
Farnell
Datasheet54 pages7 years ago
Datasheet52 pages2 years ago
Datasheet64 pages11 years ago
Datasheet76 pages3 years ago
Electro Sonic
Datasheet24 pages5 years ago
Datasheet80 pages17 years ago
Datasheet80 pages17 years ago
Newark
Datasheet54 pages7 years ago
Datasheet80 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet53 pages5 years ago
Datasheet1 page8 years ago
X-ON
Datasheet80 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSNon-Compliant