📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Amphenol PT06E-14-18P(SR)

Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port
$ 26.45
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol PT06E-14-18P(SR).

IHS

Datasheet52 pages4 years ago

Master Electronics

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
-2.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol IndustrialPT06A-14-18P(SR)
connector, metal circular, str plug w/cable clamp, size 14, 18 #20 solder pin cont
Amphenol IndustrialMS3116E14-18P
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialMS3116P14-18P
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port

Descriptions

Descriptions of Amphenol PT06E-14-18P(SR) provided by its distributors.

Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CONNECTOR, CIRCULAR, 18WAY, SIZE 14; Product Range:PT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style:Straight Plug; No. of Contacts:18Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Insert Arrangement:14-18; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:Environmentally Sealed; Approval Category:MIL-C-26482 Series I
Circular Connector Plug Size 14, 18Pos, Cable; Connector Type:Circular Industrial; Series:Pt06; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:14; No. Of Contacts:18Rohs Compliant: No |Amphenol Industrial PT06E14-18P-SR

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT06E-14-18P-SR
  • PT06E-14-18PSR
  • PT06E14-18P(SR)
  • PT06E14-18P-SR
  • PT06E14-18PSR
  • PT06E1418PSR