Amphenol PT05E-16-23PW

Conn Miniature Cylindrical PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountBox, Free Hanging
Technical
Connector TypePlug
Current Rating13 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts23
Number of Positions23
OrientationStraight
PackagingBulk
TerminationSolder

Inventory History

3 month trend:
-54.55%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol PT05E-16-23PW.

Related Parts

Descriptions

Descriptions of Amphenol PT05E-16-23PW provided by its distributors.

Conn Miniature Cylindrical PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port
MIL-C-26482 Series 1 Connector, Solder Contacts
CONN PLUG MALE 23P GOLD SLDR CUP

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Technical Specifications

Physical
Contact PlatingGold
MountBox, Free Hanging
Technical
Connector TypePlug
Current Rating13 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts23
Number of Positions23
OrientationStraight
PackagingBulk
TerminationSolder

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
RoHSNon-Compliant