Amphenol Industrial PT00SE-22-55P(SR)

Conn MIL-C-26482 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
Technical
Connector TypeCircular, Receptacle
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-C-26482
Min Operating Temperature-55 °C
Number of Contacts55
Number of Positions55
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT00SE-22-55P(SR).

Datasheet80 pages17 years ago
Newark
Datasheet52 pages8 years ago
Datasheet80 pages17 years ago
Datasheet80 pages19 years ago
Master Electronics
Datasheet24 pages5 years ago
Farnell
Datasheet4 pages16 years ago
Datasheet64 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet53 pages5 years ago

Inventory History

3 month trend:
+28.68%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial PT00SE-22-55P(SR).

Related Parts

Descriptions

Descriptions of Amphenol Industrial PT00SE-22-55P(SR) provided by its distributors.

Conn MIL-C-26482 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
Circular Connector Receptacle, Size 22, 55 Position, Wall; Product Range:Pt-Se Series; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:55Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet Rohs Compliant: No |Amphenol Industrial PT00SE22-55P-SR
MATES WITH ITT CANNON AND SOURIAU MIL-DTL-26482 The Amphenol MIL-DTL-26482 Series I PT/PT-SE offers high-density contact arrangements in a circular shell. PT offers solder contacts, PT-SE offers highperformance crimp contacts, and PT-CE offers a commercial crimp option. These circular connectors provide quick-disconnect bayonet coupling for rapid mating and unmating, and several mounting styles and shell sizes. Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT00SE-22-55P-SR
  • PT00SE22-55P-SR
  • PT00SE22-55PSR
  • PT00SE2255PSR

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel, Wall
Technical
Connector TypeCircular, Receptacle
Contact StylePin
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-C-26482
Min Operating Temperature-55 °C
Number of Contacts55
Number of Positions55
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT00SE-22-55P(SR).

Datasheet80 pages17 years ago
Newark
Datasheet52 pages8 years ago
Datasheet80 pages17 years ago
Datasheet80 pages19 years ago
Master Electronics
Datasheet24 pages5 years ago
Farnell
Datasheet4 pages16 years ago
Datasheet64 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet53 pages5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSNon-Compliant