Mallory Sonalert PT-3529PQ

Audio Indicator Piezo 30Vp-p 5mA 5Vp-p 95dBA 2400Hz to 3400Hz Through Hole Pin Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Frequency2.9 kHz
Max Operating Temperature90 °C
Min Operating Temperature-20 °C
Operating Supply Current5 mA
Schedule B8531800040
TerminationPC Pins
Voltage Rating5 V
Dimensions
Height16.2 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert PT-3529PQ.

Sager Electronics
Datasheet1 page9 years ago
Datasheet1 page3 years ago
Upverter
Datasheet1 page4 years ago

Inventory History

3 month trend:
+4.99%

Engineering Resources

View Evaluation kits and Reference designs for Mallory Sonalert PT-3529PQ.

Descriptions

Descriptions of Mallory Sonalert PT-3529PQ provided by its distributors.

Audio Indicator Piezo 30Vp-p 5mA 5Vp-p 95dBA 2400Hz to 3400Hz Through Hole Pin Bulk
Piezo Buzzers & Audio Indicators BUZZER PIEZO 3-30VPP 95DB 2.9KHZ
BUZZER PIEZO TRANSDUCER EXTERNAL DRIVE 3-30VPP 95DB 2.9KHZ 42X16MM PC PIN | Mallory Sonalert PT-3529PQ
1-30Ac 95Db 2900F Xducer 42X16 Stk |Mallory PT-3529PQ
AUDIO PIEZO TRANSDUCER 3-30V TH

Manufacturer Aliases

Mallory Sonalert has several brands around the world that distributors may use as alternate names. Mallory Sonalert may also be known as the following names:

  • Mallory Sonalert Products Inc
  • Mallory Sonalert Products
  • SONALERT
  • MALLORY SONALER
  • Mallory Sonalerts
  • MALLORY SONALERT PRODUCTS INC (VA)
  • Mallory Sonalert Pro

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT3529PQ

Technical Specifications

Physical
MountThrough Hole
Technical
Frequency2.9 kHz
Max Operating Temperature90 °C
Min Operating Temperature-20 °C
Operating Supply Current5 mA
Schedule B8531800040
TerminationPC Pins
Voltage Rating5 V
Dimensions
Height16.2 mm

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert PT-3529PQ.

Sager Electronics
Datasheet1 page9 years ago
Datasheet1 page3 years ago
Upverter
Datasheet1 page4 years ago

Compliance

Environmental Classification
RoHSCompliant