Nexperia PSSI2021SAY,115

PSSI2021SAY Series 73 V 50 mA SMT Resistor-Equipped PNP Transistor - SOT-353
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins5
Technical
Ambient Temperature Range High150 °C
Max Junction Temperature (Tj)150 °C
PackagingCut Tape
PolarityPNP
Power Dissipation335 mW
Schedule B8542390000
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PSSI2021SAY,115.

Augswan
Datasheet13 pages14 years ago
element14 APAC
Datasheet12 pages14 years ago
Jameco
Datasheet12 pages19 years ago
Upverter
Technical Drawing5 pages4 years ago

Inventory History

3 month trend:
+37.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PSSI2021SAY,115.

Related Parts

Descriptions

Descriptions of Nexperia PSSI2021SAY,115 provided by its distributors.

PSSI2021SAY Series 73 V 50 mA SMT Resistor-Equipped PNP Transistor - SOT-353
LED Driver 1 Segment 370uA Supply Current Automotive AEC-Q101 5-Pin TSSOP T/R
Output Current mA = 50 / Output Voltage V = 73 / Supply Current uA = 240 / Supply Voltage Max. V = 75 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 2.2 / Width mm = 1.35 / Height mm = 1 / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 335

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSSI2021SAY,115.

Technical Specifications

Physical
Number of Pins5
Technical
Ambient Temperature Range High150 °C
Max Junction Temperature (Tj)150 °C
PackagingCut Tape
PolarityPNP
Power Dissipation335 mW
Schedule B8542390000
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PSSI2021SAY,115.

Augswan
Datasheet13 pages14 years ago
element14 APAC
Datasheet12 pages14 years ago
Jameco
Datasheet12 pages19 years ago
Upverter
Technical Drawing5 pages4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago