HIROSE ELECTRIC PS3-2UP(01)

Connector Rack and Panel Plug 2Power Position 42.45mm Screw Straight Panel Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountPanel
Technical
Connector TypeReceptacle
Current Rating150 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Columns2
Number of Positions2
Number of Rows1
TerminationScrew

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC PS3-2UP(01).

Sager Electronics
Datasheet2 pages8 years ago
X-ON
Datasheet6 pages6 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC PS3-2UP(01).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC PS3-2UP(01) provided by its distributors.

Connector Rack and Panel Plug 2Power Position 42.45mm Screw Straight Panel Mount
210A Plug-In Connectors For Storage Battery Applications |Hirose(Hrs) PS3-2UP(01)
Heavy Duty Power Connectors RECPT SYSTEM RACK SI DE POWER TYPE

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountPanel
Technical
Connector TypeReceptacle
Current Rating150 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Columns2
Number of Positions2
Number of Rows1
TerminationScrew

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC PS3-2UP(01).

Sager Electronics
Datasheet2 pages8 years ago
X-ON
Datasheet6 pages6 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant