California Eastern Laboratories PS2801-4-F3-A

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SSOP T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High100 °C
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)80 V
Current Transfer Ratio600 %
Forward Current50 mA
Forward Voltage1.1 V
Isolation Voltage2.5 kV
Max Operating Temperature100 °C
Max Output Voltage80 V
Max Power Dissipation120 mW
Min Operating Temperature-55 °C
Number of Channels4
Number of Elements4
Reverse Breakdown Voltage6 V
Turn-Off Delay Time5 µs
Turn-On Delay Time6 µs
Dimensions
Height2.3 mm

Documents

Download datasheets and manufacturer documentation for California Eastern Laboratories PS2801-4-F3-A.

Future Electronics
Datasheet16 pages4 years ago
LKR
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for California Eastern Laboratories PS2801-4-F3-A.

Related Parts

Descriptions

Descriptions of California Eastern Laboratories PS2801-4-F3-A provided by its distributors.

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SSOP T/R
PS2801 Series Quad Ch 70 V 2500 Vrms Isolation Photocoupler - SSOP-16
OPTOISO 2.5KV 4CH TRANS 16-SSOP
Product Description Demo for Development.
XIC QUAD Optoisolator PS2801-4 S

Manufacturer Aliases

California Eastern Laboratories has several brands around the world that distributors may use as alternate names. California Eastern Laboratories may also be known as the following names:

  • CEL
  • CALIFORNIA EASTERN LABS
  • CEL (California Eastern Laboratories)
  • CALIFORNIA EASTERN LAB
  • NEC/CEL
  • California Eastern Laboratories (CEL)
  • CEL CALIFORNIA EASTERN LABS
  • CEL CALIFORNIA EASTERN LABS (VA)
  • CEL (VA)
  • CEL-NEC
  • CALIFORNIA EASTERN LABORATORIE
  • California Eastern Laboratories Inc
  • california eastern (CEL)
  • CEL/Renesas
  • California Eastern Labs (CEL/NEC)

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High100 °C
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)80 V
Current Transfer Ratio600 %
Forward Current50 mA
Forward Voltage1.1 V
Isolation Voltage2.5 kV
Max Operating Temperature100 °C
Max Output Voltage80 V
Max Power Dissipation120 mW
Min Operating Temperature-55 °C
Number of Channels4
Number of Elements4
Reverse Breakdown Voltage6 V
Turn-Off Delay Time5 µs
Turn-On Delay Time6 µs
Dimensions
Height2.3 mm

Documents

Download datasheets and manufacturer documentation for California Eastern Laboratories PS2801-4-F3-A.

Future Electronics
Datasheet16 pages4 years ago
LKR
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant