Renesas PS2701-1-V-F3-A

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)300 mV
Isolation Voltage3.75 kV
Max Collector Current80 mA
Max Input Current50 mA
Max Operating Temperature100 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Output Current per Channel80 mA
Output Voltage40 V

Documents

Download datasheets and manufacturer documentation for Renesas PS2701-1-V-F3-A.

Integrated Device Technology
Datasheet15 pages4 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet14 pages17 years ago
Mouser
Datasheet11 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Renesas PS2701-1-V-F3-A.

Descriptions

Descriptions of Renesas PS2701-1-V-F3-A provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R
Transistor Output Optocouplers Hi-Iso Photo 1-Ch
OPTOCOUPLER TRANS 3.75KVRMS 4SMD
OPTOISOLATOR 3.75KV TRANS 4SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)300 mV
Isolation Voltage3.75 kV
Max Collector Current80 mA
Max Input Current50 mA
Max Operating Temperature100 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Output Current per Channel80 mA
Output Voltage40 V

Documents

Download datasheets and manufacturer documentation for Renesas PS2701-1-V-F3-A.

Integrated Device Technology
Datasheet15 pages4 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet14 pages17 years ago
Mouser
Datasheet11 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago