C&K Components PS22E04G13NS

C&K PS-22E04-G13 NS Switches > Pushbutton > Miniature Push
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyoxymethylene
Contact PlatingSilver
Technical
Max Operating Temperature70 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-20 °C
TerminationPC Pins
Throw ConfigurationDPDT
Dimensions
Depth24.8 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components PS22E04G13NS.

Sager Electronics
Datasheet16 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components PS22E04G13NS.

Descriptions

Descriptions of C&K Components PS22E04G13NS provided by its distributors.

C&K PS-22E04-G13 NS Switches > Pushbutton > Miniature Push
SWITCH PUSHBUTTON

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS-22E04-G13 NS
  • PS22E04G13 NS

Technical Specifications

Physical
Actuator MaterialPolyoxymethylene
Contact PlatingSilver
Technical
Max Operating Temperature70 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-20 °C
TerminationPC Pins
Throw ConfigurationDPDT
Dimensions
Depth24.8 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components PS22E04G13NS.

Sager Electronics
Datasheet16 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant