HIROSE ELECTRIC PS2-1618PCFA

330A Plug-In Connectors For Storage Battery Applications |Hirose(Hrs) PS2-1618PCFA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
Current Rating300 A
TerminationCrimp
Dimensions
Wire Gauge (Max)18 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC PS2-1618PCFA.

Sager Electronics
Datasheet1 page9 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC PS2-1618PCFA.

Descriptions

Descriptions of HIROSE ELECTRIC PS2-1618PCFA provided by its distributors.

330A Plug-In Connectors For Storage Battery Applications |Hirose(Hrs) PS2-1618PCFA
Heavy Duty Power Connectors 2, 4, 6P SIGNAL CONT ACT MALE
Contact Pin Crimp Straight Cable Mount

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Technical
Current Rating300 A
TerminationCrimp
Dimensions
Wire Gauge (Max)18 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC PS2-1618PCFA.

Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant