TDK PS1240P02BT

Audio Indicator Buzzer Piezo 3V PC Pin 4kHz Through Hole Ammo Pack
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Terminals2
Technical
Frequency4 kHz
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Operating Supply Voltage3 V
PackagingTape & Box (TB)
Schedule B8531800040
TerminationPC Pins
Voltage Rating3 V
Voltage Rating (DC)3 V
Dimensions
Diameter12.2 mm
Height6.5 mm

Documents

Download datasheets and manufacturer documentation for TDK PS1240P02BT.

Burklin Elektronik
Datasheet8 pages22 years ago
TDK
Datasheet17 pages4 years ago
Newark
Datasheet8 pages22 years ago
Datasheet6 pages22 years ago
Future Electronics
Datasheet22 pages6 years ago

Inventory History

3 month trend:
-42.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK PS1240P02BT.

Descriptions

Descriptions of TDK PS1240P02BT provided by its distributors.

Audio Indicator Buzzer Piezo 3V PC Pin 4kHz Through Hole Ammo Pack
Piezoelectric Buzzers, Sound Pressure Level=70dB min, Freq.=4000Hz nom
PS Series Ø12.2 x 6.5 mm 4 KHz 70 dB PC Pin Through Hole Piezo Buzzer
TDK PS1240P02BT / BUZZER PIEZO 4KHZ 12.2MM PC MN
French Electronic Distributor since 1988
PS1240 4,0kHz 12MM THT RoHSconf
Data Line Filter, 1 Function(s)
PIEZO SOUNDER 70DB@10CM 3V PCB
Transducer Function:Buzzer; Tones:-; Supply Voltage Min:-; Supply Voltage Max:30V; Operating Current Max:-; Sound Level Spl:70Dba; Resonant Frequency:4Khz; Product Range:Ps Series Rohs Compliant: Yes |Tdk PS1240P02BT.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS1240P02-BT
  • PS1240P02BT.

Technical Specifications

Physical
MountThrough Hole
Number of Terminals2
Technical
Frequency4 kHz
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Operating Supply Voltage3 V
PackagingTape & Box (TB)
Schedule B8531800040
TerminationPC Pins
Voltage Rating3 V
Voltage Rating (DC)3 V
Dimensions
Diameter12.2 mm
Height6.5 mm

Documents

Download datasheets and manufacturer documentation for TDK PS1240P02BT.

Burklin Elektronik
Datasheet8 pages22 years ago
TDK
Datasheet17 pages4 years ago
Newark
Datasheet8 pages22 years ago
Datasheet6 pages22 years ago
Future Electronics
Datasheet22 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
WashableNo