Power Sonic PS-1270

Battery; Rechargeable; Rectangular; Lead Acid; 12VDC; 7Ah; Quick Disconnect: 0.187; SLA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDesktop
Number of Pins2
ShapeRectangular
Weight2.59 kg
Technical
Chemistry/TechnologyLead Acid
Max Operating Temperature60 °C
Min Operating Temperature-40 °C
Output Voltage12 V
TerminationFlat
Voltage12 V
Voltage Rating12 V

Documents

Download datasheets and manufacturer documentation for Power Sonic PS-1270.

Newark
Datasheet2 pages16 years ago
Electro Sonic
Datasheet2 pages5 years ago
Mouser
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+67.06%

Engineering Resources

View Evaluation kits and Reference designs for Power Sonic PS-1270.

Related Parts

Descriptions

Descriptions of Power Sonic PS-1270 provided by its distributors.

Battery; Rechargeable; Rectangular; Lead Acid; 12VDC; 7Ah; Quick Disconnect: 0.187; SLA
Powersonic PS-1270 12V 7.0Ah SLA battery
Sealed Lead Acid Batteries GEL-TYPE BATT 12V/7A
Lead Acid Battery, 12V, 7Ah; Battery Voltage:12V; Battery Technology:Lead Acid; Battery Capacity:7Ah; Battery Size Code:-; Battery Terminals:Quick Connect; External Diameter:-; External Height:98Mm; External Width:65Mm; Weight:2.6Kg Rohs Compliant: Na |Powersonic PS1270

Manufacturer Aliases

Power Sonic has several brands around the world that distributors may use as alternate names. Power Sonic may also be known as the following names:

  • POWER-SONIC CORP
  • Power Sonic Corporation
  • POWER SONIC INC
  • Power Soni
  • POWER SONIC/EDGE

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS1270

Technical Specifications

Physical
MountDesktop
Number of Pins2
ShapeRectangular
Weight2.59 kg
Technical
Chemistry/TechnologyLead Acid
Max Operating Temperature60 °C
Min Operating Temperature-40 °C
Output Voltage12 V
TerminationFlat
Voltage12 V
Voltage Rating12 V

Documents

Download datasheets and manufacturer documentation for Power Sonic PS-1270.

Newark
Datasheet2 pages16 years ago
Electro Sonic
Datasheet2 pages5 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant