Tajimi Electronics PRC05R5F

Circular Connector, Prc05 Series, Receptacle, 5, Socket, Solder, Panel Mount Rohs Compliant: Yes

Submit Request for Quote

Unfortunately we do not know of any distributors for PRC05R5F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Housing MaterialBrass
MountPanel
Technical
Connector TypeCircular
Contact GenderFemale
Contact Resistance8 mΩ
Current Rating2 A
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts5
OrientationStraight
TerminationSolder
Voltage Rating150 V
Voltage Rating (AC)150 V
Voltage Rating (DC)150 V
Dimensions
Wire/Cable Gauge24 AWG

Engineering Resources

View Evaluation kits and Reference designs for Tajimi Electronics PRC05R5F.

Related Parts

Descriptions

Descriptions of Tajimi Electronics PRC05R5F provided by its distributors.

Circular Connector, Prc05 Series, Receptacle, 5, Socket, Solder, Panel Mount Rohs Compliant: Yes
SOCKET, PANEL, 5WAY; Product Range:PRC05 Series; Circular Connector Shell Style:Bulkhead Receptacle; No. of Contacts:5Contacts; Contact
SOCKET, PANEL, 5WAY; Product Range: PRC05 Series; Circular Connector Shell Style: Bulkhead Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Solder Socket; Coupling Style: Push-Pull; Connector Body Material: Brass Body; Connector Body Plating: Nickel; Contact Material: Copper Alloy; Contact Plating: Gold; SVHC: No SVHC (15-Jan-2018); Body Plating: Nickel; Connector Insert Type: 6-5; Connector Mounting: Panel Mount; Connector Shell Size: 6; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Gold Plated Contacts; Contact Resistance: 8mohm; Contact Termination: Solder; Contact Termination Type: Solder; Current Rating: 2A; Gender: Receptacle; Insert Arrangement: 6-5; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C; Voltage Rating VAC: 150V; Wire Size: 24AWG; Wire Size AWG Max: 24AWG; Working Voltage: 150V

Manufacturer Aliases

Tajimi Electronics has several brands around the world that distributors may use as alternate names. Tajimi Electronics may also be known as the following names:

  • TAJIMI
  • TAJIMI ELECTRONICS CO LTD
  • TMW (TAJIMI ELECTRONICS)
  • TAJIMI ELECTRONICS CO LT
  • TAJIMI ELE
  • Tajimi El

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRC05-R5F

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Housing MaterialBrass
MountPanel
Technical
Connector TypeCircular
Contact GenderFemale
Contact Resistance8 mΩ
Current Rating2 A
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts5
OrientationStraight
TerminationSolder
Voltage Rating150 V
Voltage Rating (AC)150 V
Voltage Rating (DC)150 V
Dimensions
Wire/Cable Gauge24 AWG

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant