Tajimi Electronics PRC05R3M

Small Connector - One Touch Lock, PRC05 Series (Tajimi Electronics)

Submit Request for Quote

Unfortunately we do not know of any distributors for PRC05R3M. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Housing MaterialBrass
MountPanel
Technical
Connector TypeCircular
Contact GenderMale
Contact Resistance8 mΩ
Current Rating2 A
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts3
OrientationStraight
TerminationSolder
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Wire/Cable Gauge24 AWG

Engineering Resources

View Evaluation kits and Reference designs for Tajimi Electronics PRC05R3M.

Related Parts

Descriptions

Descriptions of Tajimi Electronics PRC05R3M provided by its distributors.

Small Connector - One Touch Lock, PRC05 Series (Tajimi Electronics)
Conn Push-Pull M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
PLUG, PANEL, 3WAY; Product Range:PRC05 Series; Circular Connector Shell Style:Bulkhead Receptacle; No. of Contacts:3Contacts; Contact

Manufacturer Aliases

Tajimi Electronics has several brands around the world that distributors may use as alternate names. Tajimi Electronics may also be known as the following names:

  • TAJIMI
  • TAJIMI ELECTRONICS CO LTD
  • TMW (TAJIMI ELECTRONICS)
  • TAJIMI ELECTRONICS CO LT
  • TAJIMI ELE
  • Tajimi El

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRC05-R3M
  • PRC05R3M.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Housing MaterialBrass
MountPanel
Technical
Connector TypeCircular
Contact GenderMale
Contact Resistance8 mΩ
Current Rating2 A
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts3
OrientationStraight
TerminationSolder
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Wire/Cable Gauge24 AWG

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant