Autonics PR30-10AO

Sensor, Inductive Prox, 30mm Round, 10mm Sensing, Shielded, NO, 2 Wire, 90-250 VAC
$ 53
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Autonics PR30-10AO.

element14 APAC

Datasheet6 pages14 years ago

Farnell

Descriptions

Descriptions of Autonics PR30-10AO provided by its distributors.

Sensor, Inductive Prox, 30mm Round, 10mm Sensing, Shielded, NO, 2 Wire, 90-250 VAC
AUTONICS PR30-10AO Proximity Sensor,Inductive, 30 mm, Round
Inductive Proximity Sensor, 9-11Mm, 100-240Vac; Supply Voltage Min:100Vac; Supply Voltage Max:240Vac; Product Range:Pr Series; Sensing Range Max:11Mm; Sensor Housing:Cylindrical; Sensor Input:Inductive; Sensor Output Type:Spst-No Rohs Compliant: Yes |Autonics PR30-10AO

Manufacturer Aliases

Autonics has several brands around the world that distributors may use as alternate names. Autonics may also be known as the following names:

  • Autonics USA
  • AUTONICS CORP
  • AUTONIC