Autonics PR18-8AO

Sensor, Inductive Prox, 8mm Sensing, M18 Round, Non-Shielded, NO, 90-250 VAC
$ 45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Autonics PR18-8AO.

element14 APAC

Datasheet6 pages14 years ago

Farnell

TME

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of Autonics PR18-8AO provided by its distributors.

Sensor, Inductive Prox, 8mm Sensing, M18 Round, Non-Shielded, NO, 90-250 VAC
INDUCTIVE PROXIMITY SENSOR, 7.2-8.8mm, 1; INDUCTIVE PROXIMITY SENSOR, 7.2-8.8mm, 100-240VAC; Sensing Range Max: 8mm; Thread Size - Metric: M18; Sensor Output: SPST-NO; Supply Voltage DC Min: -; Supply Voltage DC Max: -; Produ
Inductive Proximity Sensor, 7.2-8.8Mm, 100-240Vac; Supply Voltage Min:100Vac; Supply Voltage Max:240Vac; Product Range:Pr Series; Sensing Range Max:8Mm; Sensor Housing:Cylindrical; Sensor Input:Inductive; Sensor Output Type:Spst-No Rohs Compliant: Yes |Autonics PR18-8AO

Manufacturer Aliases

Autonics has several brands around the world that distributors may use as alternate names. Autonics may also be known as the following names:

  • Autonics USA
  • AUTONICS CORP
  • AUTONIC