Vishay PR01000101200JA500

Res Metal Film 120 Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Automotive Ammo
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
Number of Pins2
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Operating Supply Voltage350 V
Power Rating1 W
Resistance120 Ω
Schedule B8533210090
Temperature Coefficient250 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter2.5 mm
Length8 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay PR01000101200JA500.

Newark
Datasheet20 pages8 years ago
element14 APAC
Datasheet16 pages16 years ago
Future Electronics
Datasheet20 pages6 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago

Inventory History

3 month trend:
-23.92%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.046
$ 0.046
Stock
239,659
93,213
93,213
Authorized Distributors
13
14
14
Resistance
120 Ω
120 Ω
120 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay PR01000101200JA500.

Related Parts

Descriptions

Descriptions of Vishay PR01000101200JA500 provided by its distributors.

Res Metal Film 120 Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Automotive Ammo
Axial FIXED RESISTOR PR01 0.098Diax0.256L 2.50mmx6.50mm 1W 120Ohm ±250ppm/C
VISHAY PR01000101200JA500 Through Hole Resistor, 120 ohm, 350 V, Axial Leaded, 1 W,5%, PR01 Series
RES, 120R, 1W, METAL FILM, AXIAL; Resistance:120ohm; Product Range:PR01 Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Film; Product Length:8mmRoHS Compliant: Yes
RESISTOR, 120R, 1W, 5%; Resistance:120ohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:350V; Series:5073NW; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2; Package / Case:Axial; Operating Temperature Range:-55°C to +155°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
Number of Pins2
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Operating Supply Voltage350 V
Power Rating1 W
Resistance120 Ω
Schedule B8533210090
Temperature Coefficient250 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter2.5 mm
Length8 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay PR01000101200JA500.

Newark
Datasheet20 pages8 years ago
element14 APAC
Datasheet16 pages16 years ago
Future Electronics
Datasheet20 pages6 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago