Sullins PPTC121LFBN-RC

Conn Socket Strip F 12 POS 2.54mm Solder ST Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeHeader, Socket
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions12
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Height8.5 mm
Length31 mm
Pitch2.54 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Sullins PPTC121LFBN-RC.

Future Electronics
Datasheet1 page8 years ago
Upverter
Datasheet2 pages9 years ago

Inventory History

3 month trend:
+147%

Engineering Resources

View Evaluation kits and Reference designs for Sullins PPTC121LFBN-RC.

Related Parts

Descriptions

Descriptions of Sullins PPTC121LFBN-RC provided by its distributors.

Conn Socket Strip F 12 POS 2.54mm Solder ST Thru-Hole
CONN HEADER FEM 12POS.1 SGL TIN"
CONN HDR 12POS 0.1 TIN PCB

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeHeader, Socket
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions12
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Height8.5 mm
Length31 mm
Pitch2.54 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Sullins PPTC121LFBN-RC.

Future Electronics
Datasheet1 page8 years ago
Upverter
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant